TRU COMPONENTS 1556959 Carbon film resistor 820 Ω Axial lead 0.1 W 5%

MPN
1556959
EAN-13
2050004825893
Order Code
17-7964
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
400+ £0.0101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,865 in stock

TRU COMPONENTS 1556959 is a carbon film resistor featuring an impedance of 820 ohms with an axial lead configuration. Designed for applications requiring precise resistance, this resistor has a power rating of 0.1 watts and maintains a tolerance of 5 percent, making it suitable for stable performance in circuits where low to moderate power is applied. The resistor's compact 0204 size facilitates integration into densely populated circuit boards, commonly utilised in consumer electronics, communication devices, and signal processing equipment. The carbon film material provides reliable performance and long-term stability, meeting the needs of engineers seeking dependable passive components for a variety of electronic applications.
Type Axial lead
Resistance 820Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot