TRU COMPONENTS 1556958 Carbon film resistor 68 Ω Axial lead 0204 0.1 W 5%

MPN
1556958
EAN-13
2050004825886
Order Code
17-7963
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 994 in stock

TRU COMPONENTS 1556958 is a carbon film resistor with a nominal resistance of 68 ohms and is designed with an axial lead form. Encased in a 0204 package, this resistor offers a power rating of 0.1 watts and an accuracy within a 5% tolerance range, making it suitable for a variety of precision applications. Carbon film resistors like this one are commonly used in electronic circuits for limiting current flow, voltage division, and signal attenuation due to their stability and reliability. Their compact size and efficiency make them ideal for use in consumer electronics, communication devices, and industrial instrumentation. The sturdy construction of this resistor ensures dependable performance across a range of standard operating conditions.
Type Axial lead
Resistance 68Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot