TRU COMPONENTS 1556951 Cover 15 mm rotary knob Red Control Button Component

MPN
1556951
EAN-13
2050004825817
Order Code
17-7957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.560
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

TruComponents 1556951 Cover 15 mm rotary knob red control button component is an essential part designed for precise engineering applications requiring reliable manual input control. This component, alternatively described as 1556951 - TruComponents 1556951, features a robust construction that is well-suited for control panels, instrumentation, and various electronic devices where rotary knobs are utilised. The cover, designed to fit a 15 mm knob, enhances the visibility and accessibility of control interfaces while maintaining durability and performance in diverse environmental conditions. Typical applications include its use in industrial machinery, audio equipment, and other specialised control systems where precision and durability are paramount.
Type Cap
Diameter 15mm
Colour Red

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot