TruComponents --Conrad 1556951 659729

TruComponents 1556951 Cover 15 mm rotary knob red control button component is an essential part designed for precise engineering applications requiring reliable manual input control. This component, alternatively described as 1556951 - TruComponents 1556951, features a robust construction that is well-suited for control panels, instrumentation, and various electronic devices where rotary knobs are utilised. The cover, designed to fit a 15 mm knob, enhances the visibility and accessibility of control interfaces while maintaining durability and performance in diverse environmental conditions. Typical applications include its use in industrial machinery, audio equipment, and other specialised control systems where precision and durability are paramount.
Description Image Product Buy Pricing (Ex VAT) Diameter Colour Type
TRU COMPONENTS 1556951 Cover 15 mm rotary knob Red Control Button Component
TRU COMPONENTS 1556951 Cover 15 mm rotary knob Red Control Button Component
Standard range
Order code: 17-7957
MPN: 1556951

Despatched within 4 working days - 214 in stock
10+ £0.560
Price per unit Ex VAT
15mm Red Cap
TRU COMPONENTS 1556952 Cover Grey For 20 mm rotary knob 1 piece Control Button
TRU COMPONENTS 1556952 Cover Grey For 20 mm rotary knob 1 piece Control Button
Standard range
Order code: 17-7958
MPN: 1556952

Despatched within 4 working days - 46 in stock
10+ £0.746
Price per unit Ex VAT
20mm Grey Cap
TRU COMPONENTS 1557264 Cover Black Suitable for 20 mm rotary knob 1 pc
TRU COMPONENTS 1557264 Cover Black Suitable for 20 mm rotary knob 1 pc
Standard range
Order code: 17-8166
MPN: 1557264

Despatched within 4 working days - 262 in stock
5+ £0.910
Price per unit Ex VAT
20mm Black Cap
TRU COMPONENTS 1557339 Cover Black for 15 mm rotary knob Components 1 pc
TRU COMPONENTS 1557339 Cover Black for 15 mm rotary knob Components 1 pc
Standard range
Order code: 17-8222
MPN: 1557339

Despatched within 4 working days - 295 in stock
10+ £0.606
Price per unit Ex VAT
12mm Black Cap
TRU COMPONENTS 1557343 Cover Grey Suitable for 28 mm rotary knob 1 pc
TRU COMPONENTS 1557343 Cover Grey Suitable for 28 mm rotary knob 1 pc
Order code: 17-8225
MPN: 1557343
20+ £0.261
Price per unit Ex VAT
25mm Grey Cap

Trustpilot