Cliff FC7259 KMK10E Knurled ALU Shell Knob Push D Shaft 6mm - Black Anodised

MPN
FC7259
Brand
Cliff
Order Code
32-1996
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.67
5+ £2.32
25+ £1.93
100+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 307 in stockAdditional quantity lead time 7 weeks

These black anodised aluminium push-fit knobs from Cliff are ideal for use with equipment with 6mm D shafts. These knobs consist of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • For 6mm D shafts
  • Diameter 10.7mm
  • Height 19mm
  • Shaft depth 11mm
  • Manufacturer's part FC7259
Type Control Knob
Diameter 10.7mm
Material Aluminium, plastic
Colour Black
Fixing Push fit
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot