TRU COMPONENTS 1556949 Carbon film resistor 56 Ω Axial lead 0204 0.1 W 5%

MPN
1556949
EAN-13
2050004829013
Order Code
17-7955
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

TRU COMPONENTS 1556949 is a high-precision carbon film resistor with an impedance of 56 ohms, featuring axial leads for through-hole mounting. This resistor, identified by the code 02050004829013, is encapsulated in a 0204 package, supporting power dissipation of up to 0.1 watts with a tolerance of 5 per cent. Such resistors are commonly utilised in electronic circuits for current limiting, voltage division, and signal conditioning applications, where reliable performance and stability are required. Engineers might find it particularly useful in audio equipment, automotive electronics, and telecommunication devices where maintaining efficiency and accuracy is essential. Its construction allows for stable performance over a wide range of temperatures, ensuring long-term operational reliability.
Type Axial lead
Resistance 56Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot