TRU COMPONENTS 1556947 Carbon film resistor 39 Ω Axial lead 0204 0.1 W 5%

MPN
1556947
EAN-13
2050004828481
Order Code
17-7954
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

TRU COMPONENTS 1556947 is a carbon film resistor featuring a resistance value of 39 ohms, designed with axial leads for easy integration into various circuit configurations. With its 0204 size package, the resistor offers a power rating of 0.1 watts and maintains a tolerance of 5%, ensuring reliable performance in precision applications. This component is well-suited for use in electronic circuits where stable resistance is required, such as in audio equipment, instrumentation, and control systems. Its carbon film construction provides a balance of cost-effectiveness and electrical stability, making it a favourable choice for both prototype development and production environments.
Type Axial lead
Resistance 39Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot