TRU COMPONENTS 1556946 Carbon film resistor 18 Ω Axial lead 0204 0.1 W 5%

MPN
1556946
EAN-13
2050004825176
Order Code
17-7953
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,715 in stock

TRU COMPONENTS 1556946 is a carbon film resistor specifically designed with an 18 O resistance, featuring axial leads and a compact 0204 package. This resistor is engineered to handle a power rating of 0.1 watts and maintains a tolerance of 5%, making it suitable for applications where precise impedance matching is necessary. Commonly used in electronic circuits, carbon film resistors like this one are frequently found in consumer electronics, automotive applications, and precision instrumentation due to their reliability and stability under varying conditions. The 1556946 resistor's carbon film construction enhances performance by providing good temperature and voltage resistance characteristics, ensuring dependable operation in diverse environments.
Type Axial lead
Resistance 18Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot