TRU COMPONENTS 1556944 metal film resistor 97.6 Ω axial lead 0207 0.6 W 1%

MPN
1556944
EAN-13
2050004825787
Order Code
17-7951
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 840 in stock

TRU COMPONENTS 1556944 is a metal film resistor with a resistance of 97.6 ohms, featuring an axial lead design conforming to the 0207 package size. This precision resistor has a power rating of 0.6 watts and is characterised by a tolerance of 1%, making it suitable for applications requiring high accuracy and stability in resistance values. Metal film resistors like this model are commonly utilised in electronic circuits where consistent performance over varying environmental conditions is critical, such as in audio, precision measurement, and signal processing equipment. Its robust design ensures reliable performance, making it ideal for engineers seeking dependable components in demanding applications.
Type Metal film resistor
Resistance 97.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot