TRU COMPONENTS 1556938 Metal film resistor 7.5 Ω 0.6 W 1% Axial lead 0207

MPN
1556938
EAN-13
2050004825725
Order Code
17-7946
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,200 in stock

TRU COMPONENTS 1556938 is a metal film resistor with an impedance of 7.5 ohms, designed for precision in circuits requiring a power rating of 0.6 watts. This resistor features an axial lead format, conforming to the 0207 package size, and offers a tolerance of 1 percent, ensuring accurate resistance value maintenance under varying conditions. Metal film resistors are known for their long-term stability and low noise characteristics, making them suitable for high-frequency and precision applications such as instrumentation, communication devices, and audio equipment. The reliable performance of this component makes it an essential choice for engineers seeking consistent results in both prototyping and end-product manufacturing.
Type Metal film resistor
Resistance 7.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot