TRU COMPONENTS 1556929 Metal film resistor 5.49 Ω Axial lead 0207 0.6 W 1%

MPN
1556929
EAN-13
2050004828993
Order Code
17-7943
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,003 in stock

TRU COMPONENTS 1556929 is a metal film resistor with a resistance of 5.49 ohms and an axial lead configuration in the 0207 package size. Rated for a power capacity of 0.6 watts, this resistor maintains a tolerance of 1%, ensuring precise impedance control in circuit designs. Metal film resistors are well-regarded for their low noise and stability under varying environmental conditions, making them suitable for sensitive electronic applications. Such components are typically employed in signal processing, measurement equipment, and precision circuits where consistency and reliability are paramount.
Type Metal film resistor
Resistance 5.49Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot