TRU COMPONENTS 1556928 Metal film resistor 5.6 MΩ axial lead 0207 0.6 W 1%

MPN
1556928
EAN-13
2050004828986
Order Code
17-7942
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
150+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

TRU COMPONENTS 1556928 is a precision metal film resistor with a resistance value of 5.6 MO, designed for reliable performance in electronic circuits. It features an axial lead configuration in the standard 0207 size package, ideal for through-hole mounting applications. With a power rating of 0.6 W and a tolerance of 1%, this resistor offers precise impedance control, making it suitable for applications requiring high accuracy, such as audio equipment, test instruments, and precision network circuits. The metal film construction ensures stability and low noise performance, providing consistent and dependable operation across a range of environmental conditions. As a versatile component, it is essential for engineers seeking dependable resistance characteristics in both analogue and digital electronic designs.
Type Metal film resistor
Resistance 5.6mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot