TRU COMPONENTS 1556921 Metal film resistor 49900Ω Axial lead 0207 06W 1%

MPN
1556921
EAN-13
2050004828467
Order Code
17-7936
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,781 in stock

TRU COMPONENTS 1556921 is a precision metal film resistor with a resistance value of 49.9 kO and is constructed with an axial lead configuration in the 0207 package. This resistor, offering a power rating of 0.6 watts and a tolerance of 1%, provides dependable performance and accurate resistance values in various electronic circuits. Utilising a metal film technology, the resistor is designed to deliver low noise and excellent stability under varying environmental conditions, making it ideal for precision applications such as audio equipment, signal processing, and control systems. The resistor’s robust construction ensures reliability, enabling it to maintain consistent impedance over its lifecycle, making it suitable for use in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 49.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot