TRU COMPONENTS 1556918 Metal film resistor 430 kΩ Axial lead 0207 0.6 W 1%

MPN
1556918
EAN-13
2050004828924
Order Code
17-7935
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,584 in stock

TRU COMPONENTS 1556918 is a high-precision metal film resistor characterised by a resistance value of 430 kO and is designed for axial lead configurations. With a compact 0207 package, this resistor delivers a power rating of 0.6 watts and offers a tolerance of 1%, ensuring precise performance in sensitive electronic circuits. Its metal film construction provides superior stability and low noise, making it ideal for applications requiring precise resistance values, such as in audio equipment, measurement devices, and precision control systems. The resistor's robust design and consistent impedance make it suitable for both commercial and industrial electronic applications where reliability is paramount.
Type Metal film resistor
Resistance 430kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot