TRU COMPONENTS 1556915 Metal film resistor 3.9 MΩ Axial 0207 0.6 W 1%

MPN
1556915
EAN-13
2050004828894
Order Code
17-7933
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

TRU COMPONENTS 1556915 is a precision metal film resistor featuring a resistance value of 3.9 megaohms, designed with an axial lead configuration in the 0207 package size. It offers a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring precise impedance control. This resistor is often used in high-fidelity audio systems, signal processing, and other circuits where stability and low noise are paramount. Its construction ensures reliability and enhances performance in various electronic projects and circuits. With its high accuracy and stability, it is ideal for use in both professional and consumer electronics.
Type Metal film resistor
Resistance 3.9mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot