TRU COMPONENTS 1556912 Metal film resistor 374 kΩ Axial lead 0207 0.6 W 1%

MPN
1556912
EAN-13
2050004828863
Order Code
17-7930
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)

Discontinued


TRU COMPONENTS 1556912 is a high-precision metal film resistor with a resistance value of 374 kO, designed for use in electronic circuits where precision and stability are paramount. Its axial lead configuration and 0207 package size ensure compatibility with through-hole mounting on printed circuit boards (PCBs). This resistor is rated for a power dissipation of 0.6 watts, with a tolerance of 1%, making it ideal for applications requiring consistent performance under varying electrical loads. Metal film resistors like this one are often utilised in analogue circuits, instrumentation, and audio equipment where low noise and high accuracy are required. The robust construction and high-quality materials used in this resistor contribute to its reliability and longevity in demanding environments.
Type Metal film resistor
Resistance 374kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot