TRU COMPONENTS 1556911 Metal film resistor 35.7 kΩ Axial lead 0.6 W 1%

MPN
1556911
EAN-13
2050004828856
Order Code
17-7929
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,464 in stock

TRU COMPONENTS 1556911 is a precision metal film resistor featuring an impedance of 35.7 kiloohms. This high-quality component is designed with an axial lead and a compact 0207 package, making it suitable for circuit board applications requiring tight dimensional constraints. With a power rating of 0.6 watts and a tolerance of 1%, it offers reliable performance for applications demanding high stability and low noise. These resistors are typically employed in precision analogue circuits, audio equipment, and measurement devices, where their accuracy and endurance are essential. The metal film construction ensures minimal variation with temperature changes, enhancing the resilience and precision of electronic designs.
Type Metal film resistor
Resistance 35.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot