TRU COMPONENTS 1556903 Metal film resistor 2.37 kΩ Axial lead 0.6 W 1%

MPN
1556903
EAN-13
2050004825633
Order Code
17-7924
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

TRU COMPONENTS 1556903 is a precision-engineered metal film resistor with a resistance value of 2.37 kO, designed with axial leads for easy integration into circuit boards. This resistor, identifying as type 0207, can safely dissipate power up to 0.6 watts and maintains a tight tolerance of 1%, ensuring stability and reliability in a variety of electrical circuits. Its design is particularly suitable for applications requiring precise impedance control such as in the calibration of measurement equipment, audio applications, or other high-performance electronic devices. With its high resistance to temperature fluctuations and low noise generation, this component is ideal for use in environments demanding consistent performance and minimal deviation from expected resistance values. The TRU COMPONENTS 1556903 is a trusted choice for engineers prioritising precision and reliability in their circuit designs.
Type Metal film resistor
Resistance 2.37kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot