TRU COMPONENTS 1556902 Metal film resistor 2.32 kΩ Axial lead 0.6 W 1%

MPN
1556902
EAN-13
2050004825626
Order Code
17-7923
Country of Origin
China

Discontinued


TRU COMPONENTS 1556902 is a metal film resistor designed with precise specifications, known for its stability and reliability. It features an impedance of 2.32 kilo-ohms and utilises an axial lead configuration, making it suitable for through-hole mounting in circuits requiring dependable performance. Rated at 0.6 Watts, this resistor exhibits tight tolerance of 1%, ensuring accuracy in a wide range of electronic applications such as signal processing, precision voltage dividers, and feedback networks. Its compact 0207 package allows for efficient use in densely populated circuit board designs, and it is well-suited for high-frequency or high-precision tasks due to the metal film's low noise and temperature coefficient properties.
Type Metal film resistor
Resistance 2.32kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot