TRU COMPONENTS 1556897 Metal film resistor 27 Ω Axial 0.6 W 1%

MPN
1556897
EAN-13
2050004828771
Order Code
17-7918
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,617 in stock

TRU COMPONENTS 1556897 is a high-precision metal film resistor designed for applications requiring stable and accurate resistance. This resistor has a resistance value of 27 ohms, featuring axial leads suitable for through-hole mounting in standard 0207 packages. With a power rating of 0.6 watts and a tolerance of 1%, it ensures reliable performance in electronic circuits. Metal film resistors like this one are ideal for use in precision circuits, including audio equipment, instrumentation, and control systems, where low noise and high stability are essential. The 1556897 model is an excellent choice for engineers seeking dependable components in custom electronic designs.
Type Metal film resistor
Resistance 27Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot