TRU COMPONENTS 1556895 Metal film resistor 22.6 kΩ 0.6 W Axial lead 1%

MPN
1556895
EAN-13
2050004828757
Order Code
17-7917
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,394 in stock

TRU COMPONENTS 1556895 is a metal film resistor designed to provide a high-precision resistance of 22.6 kO. This component features an axial lead configuration and a power rating of 0.6 W, making it suitable for a wide range of electronic applications that require stable performance under varying environmental conditions. With a 1% tolerance, this resistor ensures accurate and consistent impedance values, making it ideal for usage in precision circuits, signal processing, and other critical applications where resistance accuracy is paramount. The resistor's design conforms to industry standard dimensions, specifically a 0207 package size, allowing for easy integration into existing electronic designs. Its robust metal film construction offers excellent reliability and stability, making it a popular choice among engineers in the design of high-fidelity audio equipment, measurement devices, and communication systems.
Type Metal film resistor
Resistance 22.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot