TRU COMPONENTS 1556888 Metal film resistor 1.96 kΩ Axial lead 0.6W 1%

MPN
1556888
EAN-13
2050004828689
Order Code
17-7912
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,709 in stock

TRU COMPONENTS 1556888 is a precision metal film resistor designed for applications requiring a resistance of 1.96 kO. It features an axial lead configuration in the 0207 package, suitable for through-hole assembly. With a power rating of 0.6 watts and a tolerance of 1%, this resistor ensures stable and reliable performance in critical electrical circuits. It is particularly well-suited for use in applications where precision and stability are paramount, such as in audio equipment, test and measurement devices, and instrumentation. The metal film technology provides excellent noise reduction and temperature coefficient performance, making it an ideal choice for high-precision analogue circuits and other sensitive electronic applications.
Type Metal film resistor
Resistance 1.96kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot