TRU COMPONENTS 1556886 Metal film resistor 1.47 kΩ Axial lead 0.6 W 1%

MPN
1556886
EAN-13
2050004828665
Order Code
17-7910
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,977 in stock

TRU COMPONENTS 1556886 is a precision metal film resistor designed to deliver reliable and consistent performance in electronic circuits. This resistor has an impedance of 1.47 kO and features an axial lead configuration with a 0207 package size. It offers a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring high accuracy and stability over time. The metal film construction provides excellent temperature coefficient and noise characteristics, which is ideal for precision instrumentation, audio devices, and telecommunications. With its robust performance, it serves a variety of engineering applications where precise resistance values are crucial.
Type Metal film resistor
Resistance 1.47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot