TRU COMPONENTS 1556884 Metal film resistor 1.15 kΩ Axial lead 0207 0.6 W 1%

MPN
1556884
EAN-13
2050004828641
Order Code
17-7908
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,062 in stock

TRU COMPONENTS 1556884 is a precision metal film resistor designed to deliver a resistance of 1.15 kO with exceptional accuracy, suitable for applications requiring precise impedance control. This axial lead resistor follows the 0207 package outline and is capable of handling power ratings up to 0.6 watts, with a tolerance of 1%, which ensures minimal deviation from specified performance characteristics. The resistor is an ideal component for circuit designs that prioritise reliability and stability under varying temperatures, making it suitable for use in precision instrumentation, audio equipment, and signal processing circuits where consistent resistive performance is crucial. The robust construction of the resistor enhances its durability and longevity, making it a dependable choice for engineers looking to maintain high standards of circuit integrity.
Type Metal film resistor
Resistance 1.15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot