TRU COMPONENTS 1556881 metal film resistor 18.2 kΩ axial 0207 0.6 W 1%

MPN
1556881
EAN-13
2050004828610
Order Code
17-7906
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,910 in stock

TRU COMPONENTS 1556881 is a high-precision metal film resistor designed with an 18.2 kO resistance, offering a tight tolerance of 1% for precise circuit applications. This resistor features an axial lead configuration in a 0207 package, capable of handling a power rating of 0.6 watts, making it suitable for various electronic designs requiring stable and reliable performance. The resistor's metal film construction ensures low noise and high stability, ideal for applications such as audio equipment, instrumentation, and precision circuitry, where maintaining signal integrity and accuracy is critical. Its robust design also ensures reliable performance in environments where temperature variations and electrical stress may compromise lesser components.
Type Metal film resistor
Resistance 18.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot