TRU COMPONENTS 1556875 Metal film resistor 147 Ω Axial lead 0.6 W 1%

MPN
1556875
EAN-13
2050004828603
Order Code
17-7904
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)

Discontinued


TRU COMPONENTS 1556875 is a high-precision metal film resistor with a resistance value of 147 ohms, designed for installation into axial lead configurations. This component features a power rating of 0.6 watts and a tolerance of 1%, ensuring reliable and stable performance in electronic circuits. This resistor's metal film construction provides enhanced stability and low noise, making it suitable for a wide range of applications, including precision devices and circuits requiring accurate impedance control. The 0207 package size facilitates integration into compact designs, and it is particularly useful in instrumentation, communication devices, and other environments where precise resistance values are critical. Suitable for engineers who require dependable performance under varying operational conditions, this resistor is an integral component in ensuring circuit functionality and longevity.
Type Metal film resistor
Resistance 147Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot