TRU COMPONENTS 1556865 Resistor Ladder 680Ω 1Pc Resistor Networks

MPN
1556865
EAN-13
2050004828504
Order Code
17-7896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TruComponents 1556865 Resistor Ladder 680 O 1 Pc is a precision-engineered component designed for applications requiring resistor arrays and networks. This specific model features a 680 ohm resistance value in a ladder configuration, optimised for high reliability and stability across various electrical and electronic applications. Resistor ladders like this are frequently utilised in digital-to-analogue conversions, voltage dividers, and signal processing circuits, providing consistent performance and integration in complex systems. Engineered for durability, this resistor ladder supports efficient circuit design by offering precise resistance matching, which is crucial for maintaining accuracy in analogue signal processing. The single-unit configuration aids in compact installations, contributing to streamlined circuit board layouts.
Type Resistor ladder
Resistance 680Ω
Content 1
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot