TRU COMPONENTS 1556863 Resistor Ladder 1KΩ 1Pc Resistor Networks Arrays

MPN
1556863
EAN-13
2050004827484
Order Code
17-7894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1556863 is a precision-engineered resistor ladder designed for integration into electronic circuits where consistent and reliable resistance is paramount. Featuring a resistance value of 1 kO, this component is essential in applications that demand accurate voltage division or digital-to-analogue conversion, providing engineers with the ability to implement compact and efficient circuit designs. The resistor network is widely used in signal processing, analogue data acquisition systems, and digital interfacing tasks, offering a stable and predictable electrical performance. Designed to meet rigorous industry standards, the TruComponents 1556863 ensures high reliability and precision, making it an indispensable component in sophisticated electronic systems.
Type Resistor ladder
Resistance 1kΩ
Content 1
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot