TRU COMPONENTS 1556850 Carbon film resistor 3.9 kΩ Axial lead 0204 0.1 W 5%

MPN
1556850
EAN-13
2050004827354
Order Code
17-7888
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,832 in stock

TRU COMPONENTS 1556850 is a 3.9 kO carbon film resistor offering a notable balance of stability and precision for various electrical circuits. Characterised by its axial lead design in the standardised 0204 package, this resistor provides optimal performance with a power rating of 0.1 W and a tolerance of 5 per cent. These attributes make it suitable for applications requiring reliable impedance control and consistency, such as signal processing circuits, electronic prototypes, and general-purpose electrical applications. Its compact form factor and carbon film composition contribute to low noise performance, making it ideal for high-fidelity audio and precision instrumentation. As a component engineered for versatility and dependability, this resistor is a practical choice for professionals aiming to ensure high circuit reliability.
Type Axial lead
Resistance 3.9kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot