TRU COMPONENTS 1556845 Carbon film resistor 100 kΩ Axial lead 0204 0.1 W 5%

MPN
1556845
EAN-13
2050004827309
Order Code
17-7884
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,263 in stock

TRU COMPONENTS 1556845 is a carbon film resistor with a resistance value of 100 kO. This axial lead component belongs to the 0204 package size and is designed to handle a power rating of 0.1 watts with a tolerance of 5 per cent. Utilising carbon film technology, it offers a reliable solution for applications requiring stable performance with moderate power dissipation. Commonly used in electronic circuits, this resistor is suitable for voltage regulation, signal processing, and current limiting tasks in consumer electronics, instrumentation, and communication devices. The standard resistance and form factor make it a versatile choice for engineers seeking consistent electrical characteristics in a compact package.
Type Axial lead
Resistance 100kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot