TRU COMPONENTS 1556843 Metal film resistor 9.1 Ω Axial lead 0207 0.6 W 1%

MPN
1556843
EAN-13
2050004827286
Order Code
17-7883
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1556843 is a precision metal film resistor with an impedance of 9.1 ohms, designed with an axial lead configuration. Constructed in the 0207 package size, this component supports a power rating of 0.6 watts with a tolerance of 1 per cent, making it suitable for applications requiring precise current control and stability. The metal film construction provides enhanced thermal stability and low noise characteristics, which are essential in high-fidelity audio electronics, precision measurement devices, and controlled current circuits. Ideal for use in circuits demanding accurate resistance values, this resistor is integral to engineering applications that prioritise reliability and performance over a wide range of conditions.
Type Metal film resistor
Resistance 9.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot