TRU COMPONENTS 1556840 metal film resistor 8.2 kΩ axial lead 0207 0.6 W 1%

MPN
1556840
EAN-13
2050004827255
Order Code
17-7881
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,666 in stock

TRU COMPONENTS 1556840 is a metal film resistor designed with a resistance of 8.2 kO and features an axial lead configuration conforming to the 0207 size standard. This resistor can handle a power rating of 0.6 watts and offers a precision tolerance of 1%, making it suitable for applications requiring reliable performance and high accuracy. Typically used in electronic circuits for impedance matching, filtering, and biasing tasks, this component is ideal for use in both educational and professional engineering environments where consistent electrical characteristics are essential. The robust construction of this resistor ensures thermal stability and low noise, making it a valuable element in both analogue and digital circuit designs.
Type Metal film resistor
Resistance 8.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot