TRU COMPONENTS 1556838 Metal film resistor 866 Ω Axial lead 0207 0.6 W 1%

MPN
1556838
EAN-13
2050004825152
Order Code
17-7880
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,202 in stock

TRU COMPONENTS 1556838 is a metal film resistor with an impedance of 866 ohms, designed with axial leads and conforming to the 0207 package size. This component supports a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for precision electronic applications where accuracy and reliability are crucial. The resistor's metal film construction ensures excellent temperature stability and low noise, ideal for use in audio, telecommunications, and industrial electronics. Engineered for applications requiring consistent performance over time, it finds typical usage in signal processing circuits and precision instrumentation. This single-piece component serves as a dependable choice for engineers designing sophisticated circuits demanding exact resistance values.
Type Metal film resistor
Resistance 866Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot