TRU COMPONENTS 1556836 Metal film resistor 845 Ω Axial lead 0.6 W 1%

MPN
1556836
EAN-13
2050004825138
Order Code
17-7879
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,123 in stock

TRU COMPONENTS 1556836 is a high-precision metal film resistor designed for applications requiring stable and reliable resistance. With a resistance of 845 ohms, this axial lead resistor features a power rating of 0.6 watts and a tolerance of 1%, which ensures minimal deviation from the specified resistance value under varied conditions. Built with a 0207 package size, this resistor is well-suited for electronic circuits where space is a critical factor, and its robust construction provides excellent long-term stability and superior noise characteristics. This component is commonly used in applications such as audio equipment, measurement devices, and signal processing circuits where precise impedance is crucial for performance. Its metal film construction provides outstanding accuracy and thermal stability, making it an ideal choice for precision electronic systems.
Type Metal film resistor
Resistance 845Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot