TRU COMPONENTS 1556834 Metal film resistor 82 Ω Axial lead 0207 0.6 W 1%

MPN
1556834
EAN-13
2050004825121
Order Code
17-7877
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,117 in stock

TRU COMPONENTS 1556834 is a metal film resistor designed for precision and reliability in various electronic circuits. This resistor features a resistance of 82 ohms with an axial lead design, fitting the 0207 size specification and capable of handling a power rating of 0.6 watts with a tolerance of 1%. The use of metal film technology ensures excellent stability and lower noise compared to other resistor types, making it ideal for high-precision applications such as audio amplifiers, measurement equipment, and laboratory instruments. The axial lead configuration facilitates easy integration into printed circuit boards and other electronic assemblies, where consistent performance in impedance control is critical.
Type Metal film resistor
Resistance 82Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot