TRU COMPONENTS 1556832 Metal film resistor 7.5 kΩ Axial lead 0207 0.6 W 1%

MPN
1556832
EAN-13
2050004825107
Order Code
17-7875
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

TRU COMPONENTS 1556832 is a precision metal film resistor with an impedance of 7.5 kO, designed for applications requiring high accuracy and stability. This component features axial leads in a 0207 package, capable of handling power up to 0.6 watts, with a tolerance of 1%, making it suitable for use in precision electronic circuits and instrumentation where consistent performance is essential. The metal film construction provides excellent thermal stability and low noise, characteristics beneficial in audio equipment, measurement devices, and signal processing applications. Specifically, its design ensures minimal fluctuation in resistance over a range of temperatures, which is critical in maintaining circuit performance. This resistor is a reliable choice for engineers seeking robust components for their electronic designs.
Type Metal film resistor
Resistance 7.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot