TRU COMPONENTS 1556825 Metal film resistor 6.49 kΩ Axial 0.6 W 1%

MPN
1556825
EAN-13
2050004825039
Order Code
17-7870
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,904 in stock

TRU COMPONENTS 1556825 is a precision metal film resistor designed for use in a wide range of electronic applications requiring reliable resistance with low noise and high stability. This resistor features an axial leaded design, conforming to the 0207 size standard, and offers a resistance value of 6.49 kO with a power rating of 0.6 watts, ensuring it can handle moderate current loads effectively. With a tolerance of 1%, it provides accurate and consistent performance across varying environmental conditions. The metal film construction contributes to its low temperature coefficient, making it ideal for precision circuits in measurement and control systems, signal processing, and other applications where component integrity is critical.
Type Metal film resistor
Resistance 6.49kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot