TRU COMPONENTS 1556824 Metal film resistor 68 kΩ Axial lead 0207 0.6 W 1%

MPN
1556824
EAN-13
2050004825022
Order Code
17-7869
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,092 in stock

TRU COMPONENTS 1556824 is a high-precision metal film resistor designed to deliver reliable performance in electronic circuits. With a resistance value of 68 kO and an accuracy of 1%, this resistor caters to applications requiring precise impedance control. Its axial lead configuration and 0207 package provide ease of integration into a variety of circuit designs, while the 0.6 W power rating ensures sufficient energy handling for numerous applications. Metal film technology offers superior noise performance and stability, making this resistor ideal for use in precision instrumentation, audio equipment, and signal processing circuits. The compact design and dependable performance make it suitable for both professional laboratory environments and industrial electronic applications.
Type Metal film resistor
Resistance 68kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot