TRU COMPONENTS 1556821 Metal film resistor 5.23 Ω Axial 0.6 W 1%

MPN
1556821
EAN-13
2050004824995
Order Code
17-7867
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,125 in stock

TRU COMPONENTS 1556821 is a metal film resistor with an axial lead configuration, precisely offering a resistance of 5.23 ohms. This component is rated for a power dissipation of 0.6 watts and boasts a tolerance of 1%, indicating its suitability for applications requiring high precision and reliability. The resistor is designed in an 0207 package, making it versatile for integration into circuit designs that require stable performance against changes in temperature and environmental conditions. Common applications include use in audio devices, measurement equipment, and precision analogue circuitry where consistent impedance is critical. This single-piece resistor provides engineers with a reliable option for maintaining desired electrical characteristics in various technical applications.
Type Metal film resistor
Resistance 5.23Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot