TRU COMPONENTS 1556804 Metal film resistor 3.24 Ω Axial lead 0.6 W 1%

MPN
1556804
EAN-13
2050004824834
Order Code
17-7858
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,803 in stock

TRU COMPONENTS 1556804 is a precision metal film resistor designed for high stability and accuracy in electrical circuits. Featuring an impedance of 3.24 ohms, this resistor is equipped with axial leads and structured in an industry-standard 0207 package size, supporting a power rating of 0.6 watts with a tight tolerance of 1%. Its construction ensures excellent performance characteristics like low noise and reliable thermal coefficient, making it suitable for precision analogue and digital electronics applications, including filter circuits, amplifiers, and measurement systems. The resistor is ideal for scenarios where consistent electrical characteristics are critical under varying environmental conditions. As part of the TRU COMPONENTS range, this component provides engineers with a dependable solution for maintaining circuit integrity.
Type Metal film resistor
Resistance 3.24Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot