TRU COMPONENTS 1556801 Metal film resistor 3.01 kΩ Axial lead 0.6 W 1%

MPN
1556801
EAN-13
2050004824803
Order Code
17-7855
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,402 in stock

TRU COMPONENTS 1556801 is a metal film resistor with a resistance of 3.01 kO, designed for use in precision electronic circuits where stability and reliability are paramount. With an axial lead configuration and a power rating of 0.6 W, this component features a tolerance of 1%, ensuring consistent performance under varying conditions. The resistor's construction makes it suitable for applications requiring low noise and high accuracy, commonly utilised in audio, telecommunications, and signal processing applications. Its robust design and precise resistance value make it an ideal choice for engineers requiring dependable components for both analogue and digital circuit design.
Type Metal film resistor
Resistance 3.01kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot