TRU COMPONENTS 1556800 Metal film resistor 39 Ω Axial 0.6 W 1%

MPN
1556800
EAN-13
2050004824797
Order Code
17-7854
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,405 in stock

TRU COMPONENTS 1556800 is a metal film resistor with a resistance value of 39 ohms, designed for precision applications with a tolerance of 1%. This axial lead component, compatible with the 0207 package size, is rated for a power dissipation of up to 0.6 watts. The reliability and stability of metal film resistors make this part suitable for use in precision electronic circuits, such as setting reference voltages, limiting current, or managing signal levels. It is ideal for use in applications where low noise, long-term stability, and a high degree of accuracy in resistance values are critical, such as in measurement and instrumentation equipment, telecommunication systems, and industrial control environments.
Type Metal film resistor
Resistance 39Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot