TRU COMPONENTS 1556798 Metal film resistor 36 kΩ Axial lead 0207 0.6 W 1%

MPN
1556798
EAN-13
2050004824773
Order Code
17-7853
Country of Origin
China

Discontinued


TRU COMPONENTS 1556798 is a high-precision metal film resistor with a resistance value of 36 kO. Designed with axial leads, it adheres to the 0207 package size, offering high reliability and stability in demanding applications. This resistor supports a power rating of 0.6 watts and is manufactured with a tolerance of 1%, meaning it provides accurate and consistent performance under various electrical conditions. Engineered for use in electronic circuits that require precise impedance and reduced noise, such as in communication and instrumentation equipment, this component is well-suited for tasks necessitating high accuracy and stability. Its construction ensures minimal variation in resistance across temperature changes, making it an excellent choice for sensitive circuit designs.
Type Metal film resistor
Resistance 36kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot