TRU COMPONENTS 1556797 Metal film resistor 365 kΩ Axial lead 0.6 W 1%

MPN
1556797
EAN-13
2050004825602
Order Code
17-7852
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1556797 is a high-precision metal film resistor designed for applications that require stable and reliable performance in varying environmental conditions. This resistor offers a resistance value of 365 kO with a tight tolerance of 1%, ensuring minimal deviation in its performance. Encased in an axial lead 0207 package, it is engineered to handle a power rating of 0.6 W, making it suitable for precision circuitry in signal processing, instrumentation, and control systems where precise impedance matching is critical. The metal film construction provides excellent thermal stability and low noise characteristics, which are essential for high-fidelity audio applications and sensitive measurement devices. Its robust design and precise specifications render it an ideal choice for engineers seeking dependable components for their electronic projects.
Type Metal film resistor
Resistance 365kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot