TRU COMPONENTS 1556795 Metal film resistor 31.6 kΩ Axial lead 0.6 W 1%

MPN
1556795
EAN-13
2050004825589
Order Code
17-7850
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,166 in stock

TRU COMPONENTS 1556795 is a metal film resistor designed to provide precise and reliable performance in electronic circuits. Featuring an axial lead configuration, this resistor offers a resistance of 31.6 kO with a power rating of 0.6 W and a tolerance of 1%, ensuring minimal deviation from specified values. Its construction type, 0207, indicates compact dimensions suitable for a wide range of circuit applications where space and efficiency are essential. Utilised commonly in precision applications such as audio, instrumentation, and control circuits, this resistor's stable performance over time makes it a vital component for maintaining the accuracy and integrity of electrical systems.
Type Metal film resistor
Resistance 31.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot