TRU COMPONENTS 1556793 Metal film resistor 2.55 Ω Axial lead 0.6 W 1%

MPN
1556793
EAN-13
2050004825565
Order Code
17-7848
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,069 in stock

TRU COMPONENTS 1556793 is a precision metal film resistor designed with an impedance of 2.55 ohms. This axial lead resistor, featuring a 0207 package, can dissipate up to 0.6 watts of power and adheres to a tolerance of 1%, making it suitable for high-accuracy applications. Its construction ensures stability and reliability, with low noise and excellent temperature performance. Engineers commonly use these resistors in applications requiring precise resistance values, such as in audio equipment, measurement instruments, and precision circuits where consistent performance is necessary. The metal film technology employed provides enhanced accuracy and thermal stability compared to alternative resistor types.
Type Metal film resistor
Resistance 2.55Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot