TRU COMPONENTS 1556790 Metal film resistor 24.9 kΩ Axial lead 0.6 W 1% 0207

MPN
1556790
EAN-13
2050004828351
Order Code
17-7845
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,340 in stock

TRU COMPONENTS 1556790 is a metal film resistor with a resistance of 24.9 kO, featuring axial leads and a power rating of 0.6 W, encapsulated in the 0207 package size. This resistor offers a precision tolerance of 1%, ensuring a reliable performance in electronic circuits needing accurate impedance control. The use of metal film technology provides excellent stability and low noise characteristics, making it suitable for various high-precision engineering applications such as audio equipment, precision measurement instruments, and analogue circuits. The resistor’s robust construction and materials make it suitable for use in environments where temperature stability and resistance to thermal shock are required.
Type Metal film resistor
Resistance 24.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot