TRU COMPONENTS 1556788 Metal film resistor 22.1 Ω Axial lead 0.6 W 1%

MPN
1556788
EAN-13
2050004824759
Order Code
17-7843
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,497 in stock

TRU COMPONENTS 1556788 is a metal film resistor designed for precision circuitry where tight tolerances and stability are crucial. This resistor has an impedance of 22.1 ohms and features axial leads, fitting the 0207 size standard. It is rated for a power dissipation of 0.6 watts with a tolerance of 1%, making it suitable for applications where consistent performance over time is essential. The metal film construction offers excellent noise characteristics and better temperature stability than carbon film resistors, making it ideal for use in audio, computing, and telecommunications circuits. This component is commonly used in environments requiring low distortion and high-frequency stability.
Type Metal film resistor
Resistance 22.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot