TRU COMPONENTS 1556787 Metal film resistor 226 Ω Axial lead 0207 0.6 W 1%

MPN
1556787
EAN-13
2050004824742
Order Code
17-7842
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

TRU COMPONENTS 1556787 is a high-precision metal film resistor designed with an axial lead configuration and a resistance value of 226 ohms, ensuring stability and accuracy in electronic circuits. This resistor features a compact 0207 package size, making it suitable for high-density circuit boards, and it can withstand power dissipation up to 0.6 watts with a tolerance of 1%. The metal film construction provides excellent temperature coefficient and long-term reliability, which is essential for applications requiring precise impedance control such as audio equipment, instrumentation, and communication devices. The TRU COMPONENTS 1556787 resistor is an ideal choice for engineers seeking dependable performance in demanding electrical environments.
Type Metal film resistor
Resistance 226Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot