TRU COMPONENTS 1556784 Metal film resistor 1.2 kΩ Axial 0207 0.6 W 1%

MPN
1556784
EAN-13
2050004824711
Order Code
17-7839
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

TRU COMPONENTS 1556784 is a metal film resistor featuring a resistance value of 1.2 kO with axial leads, conforming to the 0207 size. Designed to handle a power rating of 0.6 watts, this precision resistor provides a tolerance of 1%, ensuring consistent performance and reliability in circuits requiring precise impedance control. The metal film construction enhances stability and accuracy in applications such as signal processing, measurement equipment, and high-fidelity audio systems. Its versatility and robust characteristics make it an ideal choice for engineers who demand precision and reliability in electronic design applications.
Type Metal film resistor
Resistance 1.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot